
ICK PRO 40 W | |
|---|---|
DigiKey Part Number | 5496-ICKPRO40W-ND |
Manufacturer | |
Manufacturer Product Number | ICK PRO 40 W |
Description | Passive Heatsink for processors |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.22W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive | |
Shape | Rectangular | |
Length | 2.559" (65.00mm) | |
Width | 2.657" (67.50mm) | |
Fin Height | 1.398" (35.50mm) | |
Power Dissipation @ Temperature Rise | 22.22W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 1.3°C/W | |
Thermal Resistance @ Natural | 2.7°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,161.80000 | ₹3,161.80 |