
ICK S 29 x 29 x 30 | |
|---|---|
DigiKey Part Number | 5496-ICKS29x29x30-ND |
Manufacturer | |
Manufacturer Product Number | ICK S 29 x 29 x 30 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 20.68W @ 60°C |
Datasheet | Datasheet |
Category | Width 1.142" (29.00mm) |
Mfr | Fin Height 1.043" (26.50mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 20.68W @ 60°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 1.35°C/W |
Attachment Method Thermal Adhesive, Thermal Foil | Thermal Resistance @ Natural 2.9°C/W |
Shape Square | Material |
Length 1.142" (29.00mm) | Material Finish Aluminum Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹544.20500 | ₹1,088.41 |