
ICK S R 140 x 50 | |
|---|---|
DigiKey Part Number | 5496-ICKSR140x50-ND |
Manufacturer | |
Manufacturer Product Number | ICK S R 140 x 50 |
Description | Pin Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 32.43W @ 60°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Diameter | 5.512" (140.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 32.43W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 0.4°C/W | |
Thermal Resistance @ Natural | 1.85°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,459.88000 | ₹4,459.88 |