Heat Sink Aluminum 600W @ 105°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA 14 400 230

DigiKey Part Number
5496-LA14400230-ND
Manufacturer
Manufacturer Product Number
LA 14 400 230
Description
Aluminium Cooling aggregates LA
Customer Reference
Detailed Description
Heat Sink Aluminum 600W @ 105°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Mfr
Length
15.748" (400.00mm)
Series
Width
4.724" (120.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
600W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.175°C/W
Type
Top Mount with Fan
Material
Attachment Method
Bolt On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹29,627.56000₹29,627.56