Heat Sink Aluminum 1093.75W @ 105°C Top Mount with Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA HL 1 400

DigiKey Part Number
5496-LAHL1400-ND
Manufacturer
Manufacturer Product Number
LA HL 1 400
Description
Aluminium Cooling aggregates LA
Customer Reference
Detailed Description
Heat Sink Aluminum 1093.75W @ 105°C Top Mount with Fan
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Mfr
Length
15.748" (400.00mm)
Series
Width
5.079" (129.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1093.75W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.096°C/W
Type
Top Mount with Fan
Thermal Resistance @ Natural
0.288°C/W
Attachment Method
Bolt On
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹47,255.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹65,441.56000₹65,441.56