Heat Sink Aluminum 50W @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA LED 68 75 SA

DigiKey Part Number
5496-LALED6875SA-ND
Manufacturer
Manufacturer Product Number
LA LED 68 75 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 50W @ 60°C
Datasheet
 Datasheet
EDA/CAD Models
LA LED 68 75 SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Attachment Method
-
Shape
Round
Length
2.953" (75.00mm)
Diameter
2.697" (68.50mm)
Power Dissipation @ Temperature Rise
50W @ 60°C
Thermal Resistance @ Forced Air Flow
1.2°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,726.39000₹4,726.39