20 Position Header Connector Solder Cup Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK 210 20 G

DigiKey Part Number
5496-MK21020G-ND
Manufacturer
Manufacturer Product Number
MK 210 20 G
Description
Wire wrap pin, square 0,635 mm
Customer Reference
Detailed Description
20 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Fischer Elektronik
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Connector Type
Header
Contact Finish
Gold
Contact Type
Solder Cup
Contact Finish Thickness
7.87µin (0.20µm)
Number of Positions
20
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Fischer Elektronik
FREE SHIPPING on orders of ₹47,255.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,730.48000₹1,730.48