
MK 213 X 2 72 G | |
|---|---|
DigiKey Part Number | 5496-MK213X272G-ND |
Manufacturer | |
Manufacturer Product Number | MK 213 X 2 72 G |
Description | for 0.5 mm |
Customer Reference | |
Detailed Description | 72 Position Header Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Length - Post 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 163°C |
Contact Type Precision | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Voltage Rating 60VDC |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 7.87µin (0.200µm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,555.05000 | ₹3,555.05 |