
SK 124 150 SA TO 3 | |
|---|---|
DigiKey Part Number | 5496-SK124150SATO3-ND |
Manufacturer | |
Manufacturer Product Number | SK 124 150 SA TO 3 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 70W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 5.512" (140.00mm) | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | 70W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.46°C/W | |
Thermal Resistance @ Natural | 1.5°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,784.40000 | ₹2,784.40 |