Heat Sink Aluminum 456.52W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 160 400 SA

DigiKey Part Number
5496-SK160400SA-ND
Manufacturer
Manufacturer Product Number
SK 160 400 SA
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 456.52W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
19.685" (500.00mm)
Mfr
Fin Height
3.287" (83.50mm)
Series
Power Dissipation @ Temperature Rise
456.52W @ 105°C
Packaging
Bulk
Thermal Resistance @ Forced Air Flow
0.07°C/W
Part Status
Active
Thermal Resistance @ Natural
0.23°C/W
Type
Board Level, Extrusion
Material
Shape
Rectangular
Material Finish
Black Anodized
Length
15.748" (400.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹69,597.83000₹69,597.83