
SK 180 75 ME | |
|---|---|
DigiKey Part Number | 5496-SK18075ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 180 75 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 18.18W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.100" (53.35mm) |
Mfr | Fin Height 0.650" (16.50mm) |
Series | Power Dissipation @ Temperature Rise 18.18W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.24°C/W |
Part Status Active | Thermal Resistance @ Natural 4.4°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹376.47200 | ₹1,882.36 |