
SK 19 75 ME | |
|---|---|
DigiKey Part Number | 5496-SK1975ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 19 75 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.04W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 3.701" (94.00mm) | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | 22.04W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.02°C/W | |
Thermal Resistance @ Natural | 3.63°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹415.61000 | ₹2,078.05 |