
SK 198 1000 SA | |
---|---|
DigiKey Part Number | 5496-SK1981000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 198 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 108.25W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 11.811" (300.00mm) | |
Fin Height | 0.591" (15.00mm) | |
Power Dissipation @ Temperature Rise | 108.25W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.3°C/W | |
Thermal Resistance @ Natural | 0.97°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹12,976.45000 | ₹12,976.45 |