
SK 30 1000 AL | |
|---|---|
DigiKey Part Number | 5496-SK301000AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 30 1000 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 99.06W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 4.803" (122.00mm) | |
Fin Height | 2.638" (67.00mm) | |
Power Dissipation @ Temperature Rise | 99.06W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.29°C/W | |
Thermal Resistance @ Natural | 1.06°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,629.73000 | ₹10,629.73 |