
SK 36 75 SA CB SOT 9 | |
|---|---|
DigiKey Part Number | 5496-SK3675SACBSOT9-ND |
Manufacturer | |
Manufacturer Product Number | SK 36 75 SA CB SOT 9 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SOT-9 Aluminum 25W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 2.953" (75.00mm) | |
Width | 3.465" (88.00mm) | |
Fin Height | 1.024" (26.00mm) | |
Power Dissipation @ Temperature Rise | 25W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.99°C/W | |
Thermal Resistance @ Natural | 3.2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹600.12000 | ₹1,200.24 |