
SK 407 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK4071000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 407 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 36.36W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.268" (83.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 36.36W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.68°C/W |
Part Status Active | Thermal Resistance @ Natural 2.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,066.07000 | ₹9,066.07 |