
SK 421 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK421150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 421 150 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 54.4W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 6.575" (167.00mm) |
Mfr | Fin Height 0.591" (15.00mm) |
Series | Power Dissipation @ Temperature Rise 54.4W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.54°C/W |
Part Status Active | Thermal Resistance @ Natural 1.93°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,548.75000 | ₹1,548.75 |