Heat Sink Aluminum 1500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 440 1000 AL

DigiKey Part Number
5496-SK4401000AL-ND
Manufacturer
Manufacturer Product Number
SK 440 1000 AL
Description
Aluminium Cooling aggregates SK
Customer Reference
Detailed Description
Heat Sink Aluminum 1500W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.370" (1000.00mm)
Mfr
Width
7.874" (200.00mm)
Series
Fin Height
2.638" (67.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
1500W
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.07°C/W
Attachment Method
Bolt On
Material
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹64,951.57000₹64,951.57