
SK 444 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK44450SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 444 50 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.62W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 2.460" (62.50mm) |
Mfr | Fin Height 0.787" (20.00mm) |
Series | Power Dissipation @ Temperature Rise 21.62W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.15°C/W |
Part Status Active | Thermal Resistance @ Natural 3.7°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹309.04800 | ₹1,545.24 |