
SK 46 37,5 SA AD | |
|---|---|
DigiKey Part Number | 5496-SK4637,5SAAD-ND |
Manufacturer | |
Manufacturer Product Number | SK 46 37,5 SA AD |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 55.17W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 1.476" (37.50mm) | |
Width | 2.028" (51.50mm) | |
Power Dissipation @ Temperature Rise | 55.17W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.45°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,968.35000 | ₹3,968.35 |