
SK 47 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK47150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 47 150 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 123.53W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 7.784" (200.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 123.53W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.26°C/W | |
Thermal Resistance @ Natural | 0.85°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,456.27000 | ₹3,456.27 |