
SK 499 1000 ME | |
|---|---|
DigiKey Part Number | 5496-SK4991000ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 499 1000 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 28.57W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.996" (50.70mm) |
Mfr | Fin Height 1.260" (32.00mm) |
Series | Power Dissipation @ Temperature Rise 28.57W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.79°C/W |
Part Status Active | Thermal Resistance @ Natural 2.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,517.54000 | ₹5,517.54 |






