
SK 527 50 AL | |
|---|---|
DigiKey Part Number | 5496-SK52750AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 527 50 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 37.56W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Fin Height | 2.362" (60.00mm) | |
Power Dissipation @ Temperature Rise | 37.56W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.59°C/W | |
Thermal Resistance @ Natural | 2.13°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹420.26800 | ₹2,101.34 |