Heat Sink TO-66 Aluminum 119.32W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 53 50 ME 2 x CB TO 66

DigiKey Part Number
5496-SK5350ME2xCBTO66-ND
Manufacturer
Manufacturer Product Number
SK 53 50 ME 2 x CB TO 66
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-66 Aluminum 119.32W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
1.969" (50.00mm)
Mfr
Width
7.079" (179.80mm)
Series
Fin Height
1.890" (48.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
119.32W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.25°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
0.88°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹47,255.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹1,061.34500₹2,122.69