Heat Sink Aluminum 323.08W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 533 400 AL

DigiKey Part Number
5496-SK533400AL-ND
Manufacturer
Manufacturer Product Number
SK 533 400 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 323.08W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
15.748" (400.00mm)
Mfr
Width
15.748" (400.00mm)
Series
Fin Height
3.346" (85.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
323.08W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.09°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
0.325°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31,438.16000₹31,438.16