
SK 544 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK5441000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 544 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 29.09W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 29.09W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.85°C/W |
Part Status Active | Thermal Resistance @ Natural 2.75°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,583.93000 | ₹3,583.93 |