
SK 553 100 ME | |
|---|---|
DigiKey Part Number | 5496-SK553100ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 553 100 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 50.24W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 5.906" (150.00mm) |
Mfr | Fin Height 0.748" (19.00mm) |
Series | Power Dissipation @ Temperature Rise 50.24W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.59°C/W |
Part Status Active | Thermal Resistance @ Natural 2.09°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 3.937" (100.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹946.77000 | ₹1,893.54 |