
SK 599 25 SA | |
|---|---|
DigiKey Part Number | 5496-SK59925SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 599 25 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 100W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Round | |
Length | 0.984" (25.00mm) | |
Diameter | 4.724" (120.00mm) | |
Power Dissipation @ Temperature Rise | 100W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.8°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,385.68000 | ₹1,385.68 |