
SK 601 150 SA | |
|---|---|
DigiKey Part Number | 5496-SK601150SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 601 150 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 32.81W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 5.890" (149.60mm) | |
Fin Height | 0.354" (9.00mm) | |
Power Dissipation @ Temperature Rise | 32.81W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.99°C/W | |
Thermal Resistance @ Natural | 3.2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹835.88000 | ₹1,671.76 |