
SK 639 1000 ME | |
|---|---|
DigiKey Part Number | 5496-SK6391000ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 639 1000 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 21.05W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.181" (30.00mm) |
Mfr | Fin Height 1.772" (45.00mm) |
Series | Power Dissipation @ Temperature Rise 21.05W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.07°C/W |
Part Status Active | Thermal Resistance @ Natural 3.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,330.94000 | ₹7,330.94 |