
SK 65 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK6537,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 65 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 22.22W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.476" (37.50mm) | |
Width | 2.126" (54.00mm) | |
Fin Height | 0.886" (22.50mm) | |
Power Dissipation @ Temperature Rise | 22.22W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.12°C/W | |
Thermal Resistance @ Natural | 3.6°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹225.51000 | ₹1,127.55 |