
SK 666 150 AL | |
|---|---|
DigiKey Part Number | 5496-SK666150AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 666 150 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25.48W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 666 150 AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 1.890" (48.00mm) | |
Fin Height | 1.575" (40.00mm) | |
Power Dissipation @ Temperature Rise | 25.48W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.87°C/W | |
Thermal Resistance @ Natural | 3.14°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,064.18000 | ₹1,064.18 |