
SK 673 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK6731000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 673 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 381.82W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | SK 673 1000 SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 39.370" (1000.00mm) | |
Width | 19.685" (500.00mm) | |
Fin Height | 3.307" (84.00mm) | |
Power Dissipation @ Temperature Rise | 381.82W @ 105°C | |
Thermal Resistance @ Forced Air Flow | 0.085°C/W | |
Thermal Resistance @ Natural | 0.275°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,05,396.85000 | ₹2,05,396.85 |