
SK 686 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK686100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 686 100 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.38W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 2.990" (75.95mm) | |
Fin Height | 0.661" (16.80mm) | |
Power Dissipation @ Temperature Rise | 15.38W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.61°C/W | |
Thermal Resistance @ Natural | 5.2°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹569.18500 | ₹1,138.37 |