
SK 700 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK7001000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 700 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 212.12W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 7.784" (200.00mm) |
Mfr | Fin Height 3.268" (83.00mm) |
Series | Power Dissipation @ Temperature Rise 212.12W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.15°C/W |
Part Status Active | Thermal Resistance @ Natural 0.495°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79,792.90000 | ₹79,792.90 |