Heat Sink TO-3 Aluminum 76.09W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 80 75 ME 2 x TO 3

DigiKey Part Number
5496-SK8075ME2xTO3-ND
Manufacturer
Manufacturer Product Number
SK 80 75 ME 2 x TO 3
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 76.09W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
2.953" (75.00mm)
Mfr
Width
7.047" (179.00mm)
Series
Fin Height
0.787" (20.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
76.09W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.39°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.38°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Natural Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹46,593.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹935.58500₹1,871.17