
SK 89 100 AL SSR 1 | |
|---|---|
DigiKey Part Number | 5496-SK89100ALSSR1-ND |
Manufacturer | |
Manufacturer Product Number | SK 89 100 AL SSR 1 |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink SSR-1 Aluminum 54.79W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 3.150" (80.00mm) | |
Fin Height | 3.094" (78.60mm) | |
Power Dissipation @ Temperature Rise | 54.79W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.4°C/W | |
Thermal Resistance @ Natural | 1.46°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,569.25000 | ₹1,569.25 |