
SK 92 50 SA | |
|---|---|
DigiKey Part Number | 5496-SK9250SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 92 50 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 64W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.937" (100.00mm) |
Mfr | Fin Height 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 64W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.39°C/W |
Part Status Active | Thermal Resistance @ Natural 1.25°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.969" (50.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹698.43000 | ₹1,396.86 |