
SK 92 75 ME | |
|---|---|
DigiKey Part Number | 5496-SK9275ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 92 75 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 57.97W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.937" (100.00mm) |
Mfr | Fin Height 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 57.97W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.39°C/W |
Part Status Active | Thermal Resistance @ Natural 1.38°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹911.07500 | ₹1,822.15 |