
SK 99 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK99150ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 99 150 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 23.46W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 2.126" (54.00mm) | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | 23.46W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 0.96°C/W | |
Thermal Resistance @ Natural | 3.41°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹774.55000 | ₹1,549.10 |