72 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 6 315 72 G

DigiKey Part Number
5496-SL631572G-ND
Manufacturer
Manufacturer Product Number
SL 6 315 72 G
Description
0.635 MM"S" SE
Customer Reference
Detailed Description
72 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Overall Pin
1.606" (40.792mm)
Manufacturer
Fischer Elektronik
Length - Post (Mating)
0.236" (6.000mm)
Series
Length - Tail
0.130" (3.300mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
72
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
157.5µin (4.00µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of ₹47,255.00 or more for products shipped by Fischer Elektronik
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,955.41000₹1,955.41