
SLV W 7 117 42 G | |
|---|---|
DigiKey Part Number | 5496-SLVW711742G-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 7 117 42 G |
Description | TWO ROWS, 0.4 MM; PITCH 1. |
Customer Reference | |
Detailed Description | 42 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 0.677" (17.200mm) |
Manufacturer Fischer Elektronik | Length - Post (Mating) 0.118" (3.000mm) |
Series | Length - Tail 0.098" (2.500mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 42 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 7.87µin (0.200µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹753.24000 | ₹753.24 |