
SLV W 7 117 8 G | |
|---|---|
DigiKey Part Number | 5496-SLVW71178G-ND |
Manufacturer | |
Manufacturer Product Number | SLV W 7 117 8 G |
Description | TWO ROWS, 0.4 MM; PITCH 1. |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.677" (17.200mm) | |
Length - Post (Mating) | 0.118" (3.000mm) | |
Length - Tail | 0.098" (2.500mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 7.87µin (0.200µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₹143.50625 | ₹1,148.05 |