
TUF 94 32 160 ME | |
|---|---|
DigiKey Part Number | 5496-TUF9432160ME-ND |
Manufacturer | |
Manufacturer Product Number | TUF 94 32 160 ME |
Description | Aluminum case with guide groove |
Customer Reference | |
Detailed Description | Case Aluminum Natural 6.299" L x 3.713" W (160.00mm x 94.30mm) X 1.260" (32.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 6.299" L x 3.713" W (160.00mm x 94.30mm) | |
Height | 1.260" (32.00mm) | |
Area (L x W) | 23.4in² (151cm²) | |
Design | - | |
Material | ||
Color | Natural | |
Thickness | 0.079" (2.00mm) | |
Features | Guide Slot | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,501.23000 | ₹1,501.23 |