
TUS 84 39 100 SA KR | |
|---|---|
DigiKey Part Number | 5496-TUS8439100SAKR-ND |
Manufacturer | |
Manufacturer Product Number | TUS 84 39 100 SA KR |
Description | Aluminum case with guide groove |
Customer Reference | |
Detailed Description | Case Aluminum Black 3.937" L x 3.327" W (100.00mm x 84.50mm) X 1.535" (39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 3.937" L x 3.327" W (100.00mm x 84.50mm) | |
Height | 1.535" (39.00mm) | |
Area (L x W) | 13.1in² (85cm²) | |
Design | - | |
Material | ||
Color | Black | |
Thickness | 0.073" (1.85mm) | |
Features | Guide Slot | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,129.19000 | ₹3,129.19 |