
WFC 50 03 24 x 20 Mini ZENIGATA | |
|---|---|
DigiKey Part Number | 5496-WFC500324x20MiniZENIGATA-ND |
Manufacturer | |
Manufacturer Product Number | WFC 50 03 24 x 20 Mini ZENIGATA |
Description | Thermally conductive film |
Customer Reference | |
Detailed Description | Thermal Pad White 20.00mm x 24.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Mini ZENIGATA | |
Shape | Rectangular | |
Outline | 20.00mm x 24.00mm | |
Material | Silicone, Ceramic Filled | |
Adhesive | Adhesive - One Side | |
Color | White | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | ₹170.53000 | ₹1,193.71 |