
WFK 25 K 18 x 18 Soleriq S13 | |
|---|---|
DigiKey Part Number | 5496-WFK25K18x18SoleriqS13-ND |
Manufacturer | |
Manufacturer Product Number | WFK 25 K 18 x 18 Soleriq S13 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad White 18.00mm x 18.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color White |
Part Status Active | Thermal Resistivity 0.27°C/W |
Usage Soleriq S13 | Thermal Conductivity 2.5W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 18.00mm x 18.00mm | Storage/Refrigeration Temperature 64.4°F ~ 82.4°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | ₹72.68500 | ₹1,162.96 |