
WFK 35 012 15 x 15 Soleriq P9 | |
|---|---|
DigiKey Part Number | 5496-WFK3501215x15SoleriqP9-ND |
Manufacturer | |
Manufacturer Product Number | WFK 35 012 15 x 15 Soleriq P9 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Pink 15.00mm x 15.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0051" (0.130mm) |
Manufacturer Fischer Elektronik | Material Silicone |
Series | Adhesive Adhesive - One Side |
Packaging Bulk | Color Pink |
Part Status Active | Thermal Resistivity 0.16°C/W |
Usage Soleriq P9 | Thermal Conductivity 3.5W/m-K |
Type Pad, Sheet | Shelf Life Indefinite |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 15.00mm x 15.00mm | Storage/Refrigeration Temperature 64.4°F ~ 82.4°F (18°C ~ 28°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ₹63.36667 | ₹1,140.60 |