
WFK 35 G 45 x 108 L Econo 2 | |
|---|---|
DigiKey Part Number | 5496-WFK35G45x108LEcono2-ND |
Manufacturer | |
Manufacturer Product Number | WFK 35 G 45 x 108 L Econo 2 |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Pink 45.00mm x 108.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Econo 2 | |
Shape | Rectangular | |
Outline | 45.00mm x 108.00mm | |
Thickness | 0.0091" (0.230mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Color | Pink | |
Thermal Resistivity | 0.22°C/W | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₹717.53000 | ₹1,435.06 |