
WFK 65 K 140 x 190 L IHM | |
|---|---|
DigiKey Part Number | 5496-WFK65K140x190LIHM-ND |
Manufacturer | |
Manufacturer Product Number | WFK 65 K 140 x 190 L IHM |
Description | Thermally conductive foil made o |
Customer Reference | |
Detailed Description | Thermal Pad Red 140.00mm x 190.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | IHM | |
Shape | Rectangular | |
Outline | 140.00mm x 190.00mm | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Color | Red | |
Thermal Resistivity | 0.09°C/W | |
Thermal Conductivity | 6.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,130.02000 | ₹12,130.02 |